Manufacturer Part #
TMOV25SP320E
TMOV®25S Series 420 VDC 320 V RMS 825 V Clamp 20 kA 1080 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV25SP320E - Technical Attributes
Attributes Table
| Capacitance: | 1080pF |
| Clamping Voltage-Max: | 825V |
| Peak Output Current: | 20kA |
| Rated Voltage: | 420V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 459V to 561V |
| Current Rating: | 20kA |
| Energy: | 390J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole