Manufacturer Part #
V0402MHS12NR
0402 Case Size Surge Suppressor Surface Mount Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V0402MHS12NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V0402MHS12NR - Technical Attributes
Attributes Table
| Capacitance: | 16pF |
| Clamping Voltage-Max: | 125V |
| Peak Output Current: | 1A |
| Rated Voltage: | 18|V |
| RMS Voltage-Max: | 14V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.0679
20,000
$0.0669
30,000
$0.0662
40,000
$0.0658
50,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount