text.skipToContent text.skipToNavigation

Manufacturer Part #

V0603MHS22NH

MHS Series 0603 9 VDC 30 Vcl 29 pF Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V0603MHS22NH - Technical Attributes
Attributes Table
Capacitance: 29pF
Clamping Voltage-Max: 30V
Peak Output Current: 1A
Rated Voltage: 9V
RMS Voltage-Max: 6.5V
Current Rating: 1A
Energy: 15mJ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Diameter: 178mm
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
2,500
$0.099
5,000
$0.0973
10,000
$0.0957
12,500
$0.0952
37,500+
$0.092
Product Variant Information section