Manufacturer Part #
V07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse V07E175P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Part Status:
Littelfuse V07E175P - Technical Attributes
| Capacitance: | 130pF |
| Clamping Voltage-Max: | 455V |
| Peak Output Current: | 1750A |
| Rated Voltage: | 225|V |
| RMS Voltage-Max: | 175V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole