text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZT15P

ZT Series 81 VDC 60 V RMS 175 V Clamp 4500 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V100ZT15P - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 175V
Peak Output Current: 50A
Rated Voltage: 81|V
RMS Voltage-Max: 60V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
2,500
$0.23
7,500+
$0.225
Product Variant Information section