text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZT3P

ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V100ZT3P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 165V
Peak Output Current: 1200A
Rated Voltage: 81|V
RMS Voltage-Max: 60V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
1,000
$0.0865
3,000
$0.0843
5,000
$0.0832
20,000
$0.0805
30,000+
$0.0787
Product Variant Information section