Manufacturer Part #
V10E150P
VARISTR 150VRMS 2500A 10MM STRGT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Littelfuse V10E150P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Part Status:
Littelfuse V10E150P - Technical Attributes
| Capacitance: | 360pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 3500A |
| Rated Voltage: | 200V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Current Rating: | 25A |
| Energy: | 30J |
| Insulation Resistance: | 1GΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole