text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LT10AP

LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V130LT10AP - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 340V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 38J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.00
USD
Quantity
Unit Price
500
$0.161
1,500
$0.158
5,000
$0.155
10,000
$0.153
20,000+
$0.149
Product Variant Information section