Manufacturer Part #
V140LA2P
LA Series 180 VDC 140 V RMS 360 V Clamp 1200 A 160 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Littelfuse V140LA2P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V140LA2P - Technical Attributes
Attributes Table
| Capacitance: | 160pF |
| Clamping Voltage-Max: | 360V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 180V |
| RMS Voltage-Max: | 140V |
| Varistor Voltage Range: | 198V to 242V |
| Current Rating: | 1A |
| Energy: | 12J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
362
USA:
362
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.118
5,000
$0.116
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole