text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LS10AP

LS Series 14 mm 150 V 200 Vrms 395 Vcl 800 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse V150LS10AP - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 395V
Peak Output Current: 50A
Rated Voltage: 150|V
RMS Voltage-Max: 200V
Varistor Voltage Range: 216V to 264V
Energy: 45J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RD-91
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
500
$0.194
1,500
$0.19
2,500
$0.188
10,000
$0.183
15,000+
$0.18
Product Variant Information section