Manufacturer Part #
V150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V150LT2P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V150LT2P - Technical Attributes
Attributes Table
| Capacitance: | 150pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 200V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Current Rating: | 1mA |
| Energy: | 13J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.12
3,000
$0.118
5,000
$0.117
15,000
$0.115
25,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole