text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LT5P

LT Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V150LT5P - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 395V
Peak Output Current: 2500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 1mA
Energy: 25J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
500
$0.161
1,500
$0.158
5,000
$0.155
10,000
$0.153
20,000+
$0.15
Product Variant Information section