text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LA10AP

LA Series 225 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Littelfuse V175LA10AP - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 455V
Peak Output Current: 4500A
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 1mA
Energy: 55J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
1,903
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
125
$0.193
300
$0.19
1,000
$0.186
3,000
$0.183
10,000+
$0.176
Product Variant Information section