Manufacturer Part #
V175LA20CP
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Littelfuse V175LA20CP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V175LA20CP - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 455V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 303V |
| RMS Voltage-Max: | 175V |
| Varistor Voltage Range: | 243V to 297V |
| Current Rating: | 1mA |
| Energy: | 220J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.245
1,000
$0.235
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole