Manufacturer Part #
V18MLE0805NH
MLE Series 0805 28 V 1 A Surface Mount Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V18MLE0805NH - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 50V |
| Peak Output Current: | 1A |
| Rated Voltage: | 28|V |
| RMS Voltage-Max: | 18V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount