text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E385P

Var MOV 385VAC/505VDC 10000A 682V Radial

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E385P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 1025V
Peak Output Current: 100A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Energy: 300J
Insulation Resistance: 1000mΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
400
$0.24
1,200
$0.235
8,000+
$0.225
Product Variant Information section