text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E460PL1T1

UltraMOV® Series 615VDC 460V RMS 1240V Clamp 400 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E460PL1T1 - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 1240V
Peak Output Current: 10000A
Rated Voltage: 615V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -65°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,184.00
USD
Quantity
Unit Price
400
$0.48
1,200
$0.465
4,000
$0.455
6,000+
$0.45
Product Variant Information section