Manufacturer Part #
V20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse V20E550P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Part Status:
Littelfuse V20E550P - Technical Attributes
| Capacitance: | 300pF |
| Clamping Voltage-Max: | 1500V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 745V |
| RMS Voltage-Max: | 550V |
| Varistor Voltage Range: | 819V to 1001V |
| Current Rating: | 1mA |
| Energy: | 370J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 23mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
300 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole