Manufacturer Part #
V220ZA05P
ZA Series 180 VDC 140 V RMS 360 V Clamp 400 A 90 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2225 | ||||||||||
Littelfuse V220ZA05P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** FPCN103008 UPDATE on implementation for ZA & C-III Series will be pushed out to Q2 2025 **In LFPCN# 41497, we stated that the inner electrode change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. The change for LA & UltraMOV Series has been implemented per the original schedule. Due to the current capacity limitation, we would like to inform you that the change implementation for ZA & C-III Series will be pushed out to Q2 2025.
Part Status:
Littelfuse V220ZA05P - Technical Attributes
| Capacitance: | 90pF |
| Clamping Voltage-Max: | 360V |
| Peak Output Current: | 400A |
| Rated Voltage: | 180V |
| RMS Voltage-Max: | 140V |
| Varistor Voltage Range: | 198V to 242V |
| Current Rating: | 1mA |
| Energy: | 6J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole