Manufacturer Part #
V250LA10P
LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2234 | ||||||||||
Littelfuse V250LA10P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to LA, UltraMOV, ZA and C-III Series Radial Lead Varistors? inner electrode as shown in this notice.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers. New product samples and qualification test report are available upon request.This change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. During the change transition period, customers are expected to receive current and new products until current product inventory in Littelfuse warehouses anddistribution channels are depleted.
Part Status:
Littelfuse V250LA10P - Technical Attributes
| Capacitance: | 220pF |
| Clamping Voltage-Max: | 650V |
| Peak Output Current: | 2500A |
| Rated Voltage: | 330V |
| RMS Voltage-Max: | 250V |
| Varistor Voltage Range: | 351V to 429V |
| Current Rating: | 1mA |
| Energy: | 40J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 10mm |
Available Packaging
Package Qty:
1000 per Bag