text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LA40AP

LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse V300LA40AP - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 775V
Peak Output Current: 6500A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
1,000
$0.198
3,000
$0.194
10,000+
$0.187
Product Variant Information section