text.skipToContent text.skipToNavigation

Manufacturer Part #

V510LA10P

LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V510LA10P - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 1350V
Peak Output Current: 2500A
Rated Voltage: 675|V
RMS Voltage-Max: 510V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
1,000
$0.20
2,500
$0.197
10,000+
$0.189
Product Variant Information section