Manufacturer Part #
V82ZT2P
ZT Series 68 VDC 50 V RMS 135 V Clamp 1200 A 500 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V82ZT2P - Technical Attributes
Attributes Table
| Capacitance: | 500pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 68|V |
| RMS Voltage-Max: | 50V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.128
3,000
$0.126
5,000
$0.125
15,000
$0.123
25,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole