text.skipToContent text.skipToNavigation

Manufacturer Part #

VA100014A300DL

VA Series 14 VDC 32 V Clamp 40 A 325 pF Axial Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VA100014A300DL - Technical Attributes
Attributes Table
Capacitance: 325pF
Clamping Voltage-Max: 32V
Peak Output Current: 40A
Rated Voltage: 14|V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000
$0.225
15,000+
$0.22
Product Variant Information section