text.skipToContent text.skipToNavigation

Manufacturer Part #

VA100014D300DL

AXIAL 14 VDC 10 VAC 1100 pF Through Hole Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VA100014D300DL - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 32V
Peak Output Current: 150A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications
The AVX VA100014D300DL is 1000 Package of 14 V 32 V Clamping 1100 pF SMT Multilayer Transient Vg Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000
$0.225
15,000+
$0.22
Product Variant Information section