text.skipToContent text.skipToNavigation

Manufacturer Part #

VA100026D580DL

VA Series 26 VDC 60 V Clamp 120 A 650 pF Axial Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VA100026D580DL - Technical Attributes
Attributes Table
Capacitance: 650pF
Clamping Voltage-Max: 60V
Peak Output Current: 120A
Rated Voltage: 26|V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
1,000
$0.198
3,000
$0.194
4,000
$0.193
10,000
$0.19
15,000+
$0.187
Product Variant Information section