text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120648D101DP

1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Product Specification Section
KYOCERA AVX VC120648D101DP - Technical Attributes
Attributes Table
Capacitance: 225pF
Clamping Voltage-Max: 100V
Peak Output Current: 100A
Rated Voltage: 48V
RMS Voltage-Max: 34V
Varistor Voltage Range: 55.8V to 68.2V
Current Rating: 1mA
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
344
USA:
344
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
10
$0.455
40
$0.40
150
$0.35
500+
$0.31