Manufacturer Part #
VC121030H620DP
VS Series 1210 30 V 1850 pF Surface Mount MultiLayer Ceramic TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC121030H620DP - Technical Attributes
Attributes Table
| Capacitance: | 1850pF |
| Clamping Voltage-Max: | 67V |
| Peak Output Current: | 280A |
| Rated Voltage: | 30|V |
| RMS Voltage-Max: | 21V |
| Energy: | 1.2J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The VC121030H620DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 30 VDC and 67 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.20
15,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount