Manufacturer Part #
VC121030H620RP
1210 30 VDC 21 V RMS 67 V Clamp 280 A 1850 pF Surface Mount Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC121030H620RP - Technical Attributes
Attributes Table
| Capacitance: | 1850pF |
| Clamping Voltage-Max: | 67V |
| Peak Output Current: | 280A |
| Rated Voltage: | 30|V |
| RMS Voltage-Max: | 21V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.23
6,000
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount