Manufacturer Part #
VDRH20X250BSE
VDRH Series 320 V 960 pF Radial Through Hole High Surge Suppression Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VDRH20X250BSE - Technical Attributes
Attributes Table
| Capacitance: | 960pF |
| Clamping Voltage-Max: | 650V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 320|V |
| RMS Voltage-Max: | 250V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.91
200
$0.885
750
$0.86
1,250
$0.85
2,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole