text.skipToContent text.skipToNavigation

Référence fabricant

88BB2-072

Series 88 Flange Mounted 4x4 Sealed Matrix Keyboard with Graphic Overlay (-172)

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 88BB2-072 - Caractéristiques techniques
Attributes Table
Current Rating: 10mA
Color: Black
Méthode de montage : Rear Mount
Fonctionnalités et applications

Series 88 Flange Mounted 4x4 Sealed Matrix Keyboard with Graphic Overlay (-172)

Features:

  • Sealed Keyboard
  • Colorful Graphic Overlay
  • Audible, Snap-Dome Contact
  • User Legendable Styles
  • 3,000,000 Operations per Button
  • Optional Panel Seal Gasket to Protect Your Equipment

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive
  • Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
  • Temperature: -40°C to +80°C
  • Button Travel: 0.015"(0,38 mm) nominal total travel
  • Typical Operating Force: 350 grams
  • Housing: ABS polycarbonate, black
  • Graphic Overlay: Polyester
  • Contact Dome: Stainless steel, selectively goldplated
  • Terminals: Phosphor bronze

*Colorful graphic overlays are polyester with a tough acrylic bond to provide maximum protection against dirt and moisture. Second surface printed, the overlay wipes clean and continues to look bright and bold throughout the keyboard life. See Datasheet for details.

Seals are available, See Accessories.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
55,22 $
USD
Quantité
Prix unitaire
1
$55.22
2
$54.60
4
$53.99
5
$53.79
15+
$52.59
Product Variant Information section