text.skipToContent text.skipToNavigation

Manufacturer Part #

211012-06

8 Foot 3 Conductor SVT North American Power Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 211012-06 - Technical Attributes
Attributes Table
Length: 96in
Connector Type: NEMA 5-15
Color: Black
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 211012 series from Qualtek USA are 3 pole NEMA 5-15P to cable  power cords.

The 211012-06 is a 3 pole grey NEMA 5-15P to cable, SVT, 18AWG, 8’ power supply.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.00
USD
Quantity
Unit Price
25
$4.41
50
$4.36
75
$4.33
100
$4.31
125+
$4.24
Product Variant Information section