Manufacturer Part #
373003-A01
3 Conductor Black 2.5 m Length Round Cable Power Cord
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Plug to Jack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 373003-A01 - Technical Attributes
Attributes Table
| Length: | 98in |
| Connector Type: | AS3112 |
| Color: | Black |
| Mounting Method: | Plug to Jack |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.51
15
$5.46
30
$5.42
50
$5.40
125+
$5.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Plug to Jack