Manufacturer Part #
223-00007
Sentrius™ IG60 Family AC Power Adapter, US
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 223-00007 - Technical Attributes
Attributes Table
| Output Voltage: | 12V |
| Output Current: | 4A |
| Cord Length: | 1500 mm |
| Length: | 94.5mm |
| Width: | 38mm |
| Height - Max: | 68mm |
| Region: | US |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$13.84
10
$13.66
25
$13.56
75
$13.44
150+
$13.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk