text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSP100-12

100 W Single Output 12 VDC AC/DC Switch Mode Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics AWSP100-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 88V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
535
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,099.60
USD
Quantity
Unit Price
1
$57.07
3
$56.30
5
$55.94
20
$54.98
30+
$54.36
Product Variant Information section