text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 1-08-00

AC/DC Power Modules 1W 8V SINGLE 90-308V Extreme Temp

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 1-08-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 8V
Input Voltage: 90V to 308V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$155.40
USD
Quantity
Unit Price
20
$7.77
40
$7.72
60
$7.69
80
$7.67
100+
$7.60
Product Variant Information section