Manufacturer Part #
BPWXLD 6-9U-070
BPWXLD-6 Series 6 W 9 V 700 mA Universal Input/Output LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Transcell Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Transcell Technology BPWXLD 6-9U-070 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Transcell Technology BPWXLD 6-9U-070 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Input Voltage: | 100V to 308V |
| Isolation: | Isolated |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1
$25.33
3
$24.97
5
$24.80
15
$24.44
25+
$24.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Surface Mount