Manufacturer Part #
CBI123A
115/230/277 Vac In 12 Vdc Out 36 W 3 A DIN Rail UPS All in One Power Solution
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CBI123A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CBI123A - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 36W |
| Output Voltage: | 12V |
| Input Voltage: | 115V to 277V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$336.89
2+
$320.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box