text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP-24V100W1NN

100 W 24 V Single Output Metal NEC Class 2 CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP-24V100W1NN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
24
Multiple Of:
1
Total
$1,429.20
USD
Quantity
Unit Price
1
$62.53
2
$61.83
4
$61.13
5
$60.91
15+
$59.55
Product Variant Information section