text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP024V060W1BN

60 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Delta DRP024V060W1BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.41
USD
Quantity
Web Price
1
$40.41
4
$39.82
10
$39.44
25
$39.06
40+
$38.49
Product Variant Information section