text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP024V060W1NZ

60 W 24 V Single Output Plastic NEC Class 2 CliQ DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP024V060W1NZ - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
24
Multiple Of:
1
Total
$734.16
USD
Quantity
Unit Price
1
$31.71
3
$31.25
5
$31.04
15
$30.59
25+
$30.20
Product Variant Information section