text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP024V480W1BN

480 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP024V480W1BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$1,330.74
USD
Quantity
Unit Price
1
$155.26
2
$152.99
3
$151.68
4
$150.76
5+
$147.86
Product Variant Information section