text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP024V960W3BN

960 W 24 V Single Output Metal 3 Phase CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP024V960W3BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 960W
Output Voltage: 24V
Input Voltage: 320V to 600V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
27
Multiple Of:
3
Total
$7,951.50
USD
Quantity
Unit Price
3+
$294.50
Product Variant Information section