Manufacturer Part #
ENC-240-24
ENC-240 Series 230.4 W 24 V 8 A AC/DC Programmable Desktop Battery Charger
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL ENC-240-24 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 28.8V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$91.77
2
$90.44
3
$89.66
4
$89.12
5+
$87.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount