text.skipToContent text.skipToNavigation

Manufacturer Part #

EPP-200-24

EPP-200 Series 200 W 24 V Output Open Frame PFC Function AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPP-200-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Input Voltage: 113V to 370V
Output Current: 8.4A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.41
USD
Quantity
Unit Price
1
$50.41
3
$49.58
4
$49.36
10
$48.68
15+
$48.01
Product Variant Information section