Manufacturer Part #
EPS-35-48
EPS-35 Series 36 W Single Output 48 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL EPS-35-48 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 36W |
| Output Voltage: | 48V |
| Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$12.51
4
$12.42
15
$12.25
25
$12.18
50+
$12.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag