Manufacturer Part #
FS12-200-C2
FS12-200-C2 - Single Output 12.6 V Split Bobbin Design Class 2 Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Triad Magnetics FS12-200-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics FS12-200-C2 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Voltage: | 12.6V |
| Input Voltage: | 115V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
426
USA:
426
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.52
25
$3.48
75
$3.43
150
$3.39
400+
$3.30
Product Variant Information section
Available Packaging
Package Qty:
160 per Tube
Mounting Method:
PCB Mount