text.skipToContent text.skipToNavigation

Manufacturer Part #

GSM60A12-P1J

GSM60A Series 5 A 12 V Single Output Standard Plug AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GSM60A12-P1J - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 113V to 370V
Output Current: 5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 100mV/K
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +60°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.36
USD
Quantity
Unit Price
1
$24.36
3
$24.03
5
$23.88
20
$23.47
30+
$23.20
Product Variant Information section