text.skipToContent text.skipToNavigation

Manufacturer Part #

GST120A24-P1M

GST Series 120 W Single Output 24 V Plug 20-48V Desktop Green Adaptor (Level VI)

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL GST120A24-P1M - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 5A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 180mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.35
USD
Quantity
Unit Price
1
$47.35
3
$46.57
4
$46.37
10
$45.73
15+
$45.10