Manufacturer Part #
GST120A24-P1M
GST Series 120 W Single Output 24 V Plug 20-48V Desktop Green Adaptor (Level VI)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST120A24-P1M - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 5A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 180mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$45.05
3
$44.31
4
$44.11
10
$43.50
15+
$42.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount